Reference Only
DCL541B01(T,E
Digital Isolators 4-ch (3:1) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W.
Datasheet
DCL541B01(T,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Isolators | |
| Data Rate | 150 Mb/s | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Fall Time | 0.9 ns | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Rise Time | 0.9 ns | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 4 Channel | |
| Operating Supply Current | 16.6 mA | |
| Packaging | Reel | |
| Package / Case | SOIC-16 | |
| Product Type | Digital Isolators | |
| Product | Digital Isolators | |
| Propagation Delay Time | 10.9 ns | |
| Pulse Width Distortion | 0.8 ns | |
| Pulse Width | 6.6 ns | |
| Shutdown | Shutdown | |
| Subcategory | Interface ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.25 V | |
| Type | High Speed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---