Reference Only

DCL540L01(T,E

Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W.

Manufacturer:

Mfr Part:
DCL540L01(T,E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Isolators
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels4 Channel
Data Rate150 Mb/s
Isolation Voltage5000 Vrms
Supply Voltage - Max5.5 V
Supply Voltage - Min2.25 V
Operating Supply Current19.6 mA
Propagation Delay Time10.9 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
PackagingReel
Maximum Fall Time0.9 ns
Maximum Rise Time0.9 ns
Product TypeDigital Isolators
ProductDigital Isolators
Pulse Width Distortion0.8 ns
Pulse Width6.6 ns
ShutdownShutdown
SubcategoryInterface ICs
TypeHigh Speed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.96$4,440.00
Need more?
Contact Us