Reference Only

DCL540D01A(T,E(S

New Product
Digital Isolators .

Manufacturer:

Mfr Part:
DCL540D01A(T,E(S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Isolators
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels4 Channel
PolarityUnidirectional
Data Rate150 Mb/s
Isolation Voltage5000 Vrms
Isolation TypeMagnetic Coupling
Supply Voltage - Max5.5 V
Supply Voltage - Min2.25 V
Operating Supply Current19.6 mA
Propagation Delay Time10.9 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Fall Time0.9 ns
Forward Channels4 Channel
Product TypeDigital Isolators
Pulse Width Distortion2.8 ns
Pulse Width6.6 ns
Rise Time0.9 ns
ShutdownNo Shutdown
SubcategoryInterface ICs
TypeHigh Speed Digital Isolator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.19$3,285.00
Need more?