Reference Only

DCL521D00(T,E(S

New Product
Digital Isolators 2-ch (1:1) High Speed Digital Isolator; 150Mbps, 8pin, SOIC8-N. Default Output HIGH.

Manufacturer:

Mfr Part:
DCL521D00(T,E(S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Isolators
Mounting StyleSMD/SMT
Package / CaseSOIC-8-N
Number of Channels2 Channel
PolarityBidirectional
Data Rate150 Mb/s,kb
Isolation Voltage4.243 kV
Supply Voltage - Max5.5 V
Supply Voltage - Min2.25 V
Operating Supply Current7.2 mA
Propagation Delay Time10.9 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeDigital Isolators
Pulse Width Distortion0.8 ns
Pulse Width6.6 ns
ShutdownNo Shutdown
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$3,465.00
$0.97$6,790.00
Need more?