Reference Only
DCL341L0B(T,E(S
New Product
Digital Isolators 4-Channel, Up to 25 Mbps, Low Power Digital Isolator.
Datasheet
DCL341L0B(T,E(S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Isolators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-16 | |
| Number of Channels | 4 Channel | |
| Data Rate | 25 Mb/s | |
| Isolation Voltage | 3000 Vrms | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.2 V | |
| Propagation Delay Time | 46 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Digital Isolators | |
| Pulse Width Distortion | 8 ns | |
| Pulse Width | 40 ns | |
| Shutdown | No Shutdown | |
| Subcategory | Interface ICs | |
| Type | Low Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $4,690.00 | |
| $1.30 | $9,100.00 |
Need more?