Reference Only

DCL341H0B(T,E(S

New Product
Digital Isolators 4-Channel, Up to 25 Mbps, High Power Digital Isolator.

Manufacturer:

Mfr Part:
DCL341H0B(T,E(S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Isolators
Mounting StyleSMD/SMT
Package / CaseSSOP-16
Number of Channels4 Channel
Data Rate25 Mb/s
Isolation Voltage3000 Vrms
Supply Voltage - Max5.5 V
Supply Voltage - Min2.2 V
Propagation Delay Time46 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Moisture SensitiveYes
Product TypeDigital Isolators
Pulse Width Distortion8 ns
Pulse Width40 ns
ShutdownNo Shutdown
SubcategoryInterface ICs
TypeLow Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.34$4,690.00
$1.30$9,100.00
Need more?