Reference Only
DCL340L0B(T,E(S
New Product
Digital Isolators 4-Ch Low Power Digital Isolator; 25 Mbps; 4:0; Default Output Low.
Datasheet
DCL340L0B(T,E(S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Isolators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-16 | |
| Number of Channels | 4 Channel | |
| Data Rate | 25 Mb/s,kb | |
| Isolation Voltage | 3000 Vrms | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.25 V | |
| Operating Supply Current | 340 uA | |
| Propagation Delay Time | 63 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Digital Isolators | |
| Pulse Width Distortion | 0.7 ns | |
| Pulse Width | 40 ns | |
| Shutdown | No Shutdown | |
| Subcategory | Interface ICs | |
| Type | Low Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $4,795.00 | |
| $1.32 | $9,240.00 |
Need more?