Reference Only
DCL320D00(T,E(S
New Product
Digital Isolators .
Datasheet
DCL320D00(T,E(S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Isolators | |
| Series | DCL32xx00 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Number of Channels | 2 Channel | |
| Polarity | Unidirectional | |
| Data Rate | 25 Mb/s | |
| Isolation Voltage | 3000 Vrms | |
| Isolation Type | Magnetic Coupling | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.25 V | |
| Operating Supply Current | 210 uA | |
| Propagation Delay Time | 33 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Fall Time | 2 ns | |
| Forward Channels | 2 Channel | |
| Moisture Sensitive | Yes | |
| Product Type | Digital Isolators | |
| Pulse Width Distortion | 13 ns | |
| Pulse Width | 40 ns | |
| Rise Time | 2 ns | |
| Shutdown | No Shutdown | |
| Subcategory | Interface ICs | |
| Type | Digital |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $2,975.00 | |
| $0.83 | $5,810.00 |
Need more?