CRZ22(TE85L,Q) Toshiba

CRZ22(TE85L,Q)

Obsolete
Zener Diodes Diode Zener 22V .7W

Manufacturer:

Mfr Part:
CRZ22(TE85L,Q)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryZener Diodes
Vz - Zener Voltage22 V
Mounting StyleSMD/SMT
Package / CaseS-FLAT
Pd - Power Dissipation700 mW
Voltage Tolerance10 %
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance30 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current10 mA
PackagingReel
SeriesCRZ22
Height0.98 mm
Ir - Reverse Current10 uA
Length2.6 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient18 mV/C
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?