Reference Only

CRS20I40A(TE85L,QM

Schottky Diodes & Rectifiers 30V Vrrm 4.0A IF 50Hz 0.49V VFM.

Manufacturer:

Mfr Part:
CRS20I40A(TE85L,QM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage600 mV
Ifsm - Forward Surge Current20 A
Ir - Reverse Current60 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCRS20I40
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.155$465.00
$0.148$888.00
$0.132$1,188.00
$0.121$2,904.00
Need more?