
CRS15I30A(TE85L,Q)
Schottky Diodes & Rectifiers 30V Vrrm 1.5A IF 50Hz 0.46V VFM
Datasheet
CRS15I30A(TE85L,Q) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product Type | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Series | CRS15I30 | |
| Packaging | Reel | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?