Reference Only
CRF03(TE85L,Q)
Obsolete
Rectifiers Diode S-FRD 600V 0.7A
Datasheet
CRF03(TE85L,Q) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Rectifiers | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Type | Fast Recovery Rectifiers | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Series | CRF03 | |
| Packaging | Reel | |
| Configuration | Single | |
| If - Forward Current | 700 mA | |
| Ir - Reverse Current | 50 uA | |
| Max Surge Current | 10 A | |
| Package / Case | S-FLAT-2 | |
| Recovery Time | 100 ns | |
| Subcategory | Diodes & Rectifiers | |
| Vf - Forward Voltage | 2 V | |
| Vr - Reverse Voltage | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?