Reference Only

CMZB47(TE12L,Q)

Zener Diodes Diode Zener 47V 1W

Manufacturer:

Mfr Part:
CMZB47(TE12L,Q)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryZener Diodes
Vz - Zener Voltage47 V
Mounting StyleSMD/SMT
Package / CaseM-FLAT-2
Pd - Power Dissipation1 W
Voltage Tolerance10 %
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance65 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current6 mA
PackagingReel
SeriesCMZB47
Height0.98 mm
Ir - Reverse Current10 uA
Length3.8 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient38 mV/C
Width2.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?