Reference Only
CMZB39A,LQ
New Product
Zener Diodes 39 V Zener Diode, M-FLAT.
Datasheet
CMZB39A,LQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Zener Diodes | |
| Package / Case | SMD-2 | |
| Maximum Operating Temperature | + 150 C | |
| Length | 3.8 mm | |
| Width | 2.4 mm | |
| Height | 0.98 mm | |
| Packaging | Reel | |
| Configuration | Single | |
| If - Forward Current | 200 mA | |
| Ir - Maximum Reverse Leakage Current | 500 nA | |
| Mounting Style | SMD/SMT | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Test Current | 8 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Voltage Temperature Coefficient | 41 mV/C | |
| Vz - Zener Voltage | 39 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.135 | $405.00 | |
| $0.123 | $738.00 | |
| $0.116 | $1,044.00 |
Need more?