Reference Only

CMZB18A,LQ

New Product
Zener Diodes 18 V Zener Diode, M-FLAT.

Manufacturer:

Mfr Part:
CMZB18A,LQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryZener Diodes
Vz - Zener Voltage18 V
Mounting StyleSMD/SMT
Package / CaseSMD-2
Pd - Power Dissipation1 W
Ir - Maximum Reverse Leakage Current500 nA
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current10 mA
PackagingReel
Height0.98 mm
If - Forward Current200 mA
Length3.8 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient15 mV/C
Vf - Forward Voltage1.2 V
Width2.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.15$450.00
$0.131$1,179.00
$0.122$2,928.00
Need more?