CMZ53(TE12L,Q) Toshiba

CMZ53(TE12L,Q)

Obsolete
Zener Diodes Diode Zener 53V 2W

Manufacturer:

Mfr Part:
CMZ53(TE12L,Q)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryZener Diodes
Vz - Zener Voltage53 V
Mounting StyleSMD/SMT
Package / CaseM-FLAT
Pd - Power Dissipation2 W
Voltage Tolerance10 %
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance85 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesCMZ53
Height0.98 mm
Ir - Reverse Current10 uA
Length3.8 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient49 mV/C
Width2.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?