Reference Only
CMZ43(TE12L,Q)
Zener Diodes Diode Zener 43V 2W
Datasheet
CMZ43(TE12L,Q) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Zener Diodes | |
| Product Type | Zener Diodes | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Length | 3.8 mm | |
| Width | 2.4 mm | |
| Height | 0.98 mm | |
| Series | CMZ43 | |
| Packaging | Reel | |
| Configuration | Single | |
| Ir - Maximum Reverse Leakage Current | 10 uA | |
| Ir - Reverse Current | 10 uA | |
| Package / Case | M-FLAT-2 | |
| Pd - Power Dissipation | 2 W | |
| Subcategory | Diodes & Rectifiers | |
| Test Current | 7 mA | |
| Voltage Temperature Coefficient | 33 mV/C | |
| Voltage Tolerance | 10 % | |
| Vz - Zener Voltage | 43 V | |
| Zz - Zener Impedance | 40 Ohms |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?