Reference Only
CMH05A(TE12L,Q)
Obsolete
Rectifiers Switching Diode HED 1A 400V 35ns
Datasheet
CMH05A(TE12L,Q) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Rectifiers | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Type | Standard Recovery Rectifier | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Series | CMH05A | |
| Packaging | Reel | |
| Configuration | Single | |
| If - Forward Current | 1 A | |
| Max Surge Current | 10 A | |
| Package / Case | M-FLAT | |
| Recovery Time | 35 ns | |
| Subcategory | Diodes & Rectifiers | |
| Vf - Forward Voltage | 1.8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?