Reference Only

CCS15S30,L3IDTF

Schottky Diodes & Rectifiers 30V Schottky Barrier Diode.

Manufacturer:

Mfr Part:
CCS15S30,L3IDTF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseCST2C-2
ConfigurationSingle
TechnologySi
If - Forward Current1.5 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage390 mV
Ifsm - Forward Surge Current5 A
Ir - Reverse Current500 uA
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage20 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.094$940.00
$0.07$1,400.00
Need more?
Contact Us