Reference Only

CBS05F30(TPL3)

Schottky Diodes & Rectifiers Small Sig Schottky 0.5A 30V 0.45Vf.

Manufacturer:

Mfr Part:
CBS05F30(TPL3)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseCST2B-2
ConfigurationSingle
TechnologySi
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage380 mV
Ifsm - Forward Surge Current3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCBS05F30
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.077$770.00
$0.07$1,400.00
Need more?
Contact Us