Reference Only
7UL2G125FK,LF
Buffers & Line Drivers .
Datasheet
7UL2G125FK,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Buffers & Line Drivers | |
| Number of Input Lines | 1 Input | |
| Number of Output Lines | 3 Output | |
| Polarity | Non-Inverting | |
| Package / Case | USV-5 | |
| High Level Output Current | - 8 mA | |
| Low Level Output Current | 8 mA | |
| Quiescent Current | 1 uA | |
| Supply Voltage - Min | 900 mV | |
| Supply Voltage - Max | 3.6 V | |
| Operating Supply Current | 3.6 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Logic Type | CMOS | |
| Number of Channels | 1 Channel | |
| Output Type | 3-State | |
| Pd - Power Dissipation | 200 mW (1/5 W) | |
| Product Type | Buffers & Line Drivers | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?