Reference Only

7UL1T04NX,ELF

New Product
Inverters .

Manufacturer:

Mfr Part:
7UL1T04NX,ELF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryInverters
Number of Circuits1 Circuit
Logic Family7UL1
Package / CaseXSON-6
Supply Voltage - Max3.6 V
Supply Voltage - Min2.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 8 mA
Low Level Output Current8 mA
Product TypeInverters
Propagation Delay Time31 ns
SeriesLVP
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.096$480.00
Need more?