Reference Only

7UL1G86FU,LF

Logic Gates L-MOS Gate Exclusive OR Vcc=0.9-3.6V.

Manufacturer:

Mfr Part:
7UL1G86FU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionXOR
Number of Gates1 Gate
Logic FamilyLVP
Number of Input Lines2 Input
Package / CaseSOT-353-5
Number of Output Lines1 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time2.5 ns
Supply Voltage - Min900 mV
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Output Current8 mA
Output Voltage0 V to 3.6 V
Pd - Power Dissipation200 mW
Product TypeLogic Gates
ProductSingle-Function Gates
Series7UL1G86FU
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.055$165.00
$0.054$324.00
Need more?