Reference Only

7UL1G34FU,LF

Buffers & Line Drivers L-MOS Non-Inverter Buffer Vcc=0.9-3.6V.

Manufacturer:

Mfr Part:
7UL1G34FU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyLVP
Number of Input Lines1 Input
Number of Output Lines1 Output
PolarityNon-Inverting
Package / CaseSOT-353-5
High Level Output Current- 8 mA
Low Level Output Current8 mA
Supply Voltage - Min900 mV
Supply Voltage - Max3.6 V
Operating Supply Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Number of Channels1 Channel
Pd - Power Dissipation200 mW
Pin Count5
Product TypeBuffers & Line Drivers
Propagation Delay Time2.5 ns
Series7UL1G34FU
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.094$282.00
$0.083$498.00
Need more?