Reference Only

7UL1G08FU,LF

Logic Gates .

Manufacturer:

Mfr Part:
7UL1G08FU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
High Level Output Current- 8 mA
Logic FamilyLVP
Logic FunctionAND
Logic TypeCMOS
Low Level Output Current8 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Gates1 Gate
Number of Input Lines2 Input
Number of Output Lines1 Output
Output Current25 mA
Output Voltage3.6 V
PackagingReel
Package / CaseSOT-353-5
Pd - Power Dissipation200 mW
Product TypeLogic Gates
ProductSingle-Function Gates
Propagation Delay Time2.5 ns
Series7UL1G08FU
SubcategoryLogic ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min900 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.052$156.00
$0.049$294.00
Need more?
Contact Us