Reference Only
7UL1G00NX,ELF
New Product
Logic Gates .
Datasheet
7UL1G00NX,ELF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Gates | |
| Mounting Style | SMD/SMT | |
| High Level Output Current | - 8 mA | |
| Logic Family | 7UL1G | |
| Logic Function | NAND | |
| Logic Type | CMOS | |
| Low Level Output Current | 8 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Gates | 1 Gate | |
| Number of Input Lines | 2 Input | |
| Number of Output Lines | 1 Output | |
| Operating Temperature Range | - 40 C to + 125 C | |
| Output Current | 25 mA | |
| Output Voltage | 3.6 V | |
| Packaging | Reel | |
| Package / Case | XSON-6 | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Logic Gates | |
| Product | NAND Gates | |
| Propagation Delay Time | 31.8 ns | |
| Series | LVP | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 900 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---