Reference Only

74VHCV245FT

Bus Transceivers .

Manufacturer:

Mfr Part:
74VHCV245FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyVHCV
Number of Circuits8 Circuit
Propagation Delay Time3.8 ns
Package / CaseTSSOP-20
Low Level Output Current16 mA
High Level Output Current- 16 mA
Supply Voltage - Min1.8 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
Mounting StyleSMD/SMT
PackagingReel
FunctionBus Transceiver
Number of Channels8 Channel
Pd - Power Dissipation180 mW
Product TypeBus Transceivers
ProductBus Transceivers
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.152$380.00
$0.148$740.00
Need more?