Reference Only

74VHCT540AFT(BE)

Buffers & Line Drivers CMOS Logic IC Series.

Manufacturer:

Mfr Part:
74VHCT540AFT(BE)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyVHCT
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityInverting
Package / CaseTSSOP-20
High Level Output Current- 8 mA
Low Level Output Current8 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Operating Supply Current80 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Number of Channels8 Channel
Output Type3-State
Pd - Power Dissipation180 mW
Product TypeBuffers & Line Drivers
Propagation Delay Time5.9 ns at 5 V
Series74VHCT540
SubcategoryLogic ICs
Part # Aliases74VHCT540AFT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.184$460.00
$0.179$895.00
Need more?
Contact Us