Reference Only

74VHCT540AFT

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
74VHCT540AFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyCMOS
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityInverting
Package / CaseTSSOP-20
High Level Output Current- 8 mA
Low Level Output Current8 mA
Quiescent Current4 uA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
QualificationAEC-Q100
PackagingReel
Logic TypeVHCT
Number of Channels1 Channel
Output Type3-State
Pd - Power Dissipation180 mW
Product TypeBuffers & Line Drivers
Propagation Delay Time5.4 ns
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.179$447.50
$0.174$870.00
Need more?