Reference Only

74VHCT245AFT(BE)

Bus Transceivers CMOS Logic IC Series.

Manufacturer:

Mfr Part:
74VHCT245AFT(BE)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyVHCT
Number of Circuits8 Circuit
Propagation Delay Time5.4 ns at 5 V
Package / CaseTSSOP-20
Low Level Output Current8 mA
High Level Output Current- 8 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
FunctionOctal Bus Transceiver
Number of Channels8 Channel
Pd - Power Dissipation180 mW
PolarityNon-Inverting
Product TypeBus Transceivers
ProductCMOS
Series74VHCT245
SubcategoryLogic ICs
Supply Current - Max80 uA
Part # Aliases74VHCT245AFT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us