Reference Only

74VHCT125AFT

Buffers & Line Drivers CMOS LOGIC IC.

Manufacturer:

Mfr Part:
74VHCT125AFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyVHCT
Number of Input Lines4 Input
Number of Output Lines4 Output
PolarityNon-Inverting
High Level Output Current- 8 mA
Low Level Output Current8 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Operating Supply Current80 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
QualificationAEC-Q100
PackagingReel
Product TypeBuffers & Line Drivers
Series74VHCT125
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.129$322.50
$0.125$625.00
Need more?