74VHCT04AFT(TB,BJ) Toshiba

74VHCT04AFT(TB,BJ)

Inverters

Manufacturer:

Mfr Part:
74VHCT04AFT(TB,BJ)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryInverters
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Logic Family74VHCT
Logic TypeCMOS
Mounting StyleSMD/SMT
Number of Circuits6 Circuit
Package / CaseTSSOP-14
Product TypeInverters
QualificationAEC-Q100
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?