Reference Only

74VHCT04AFT(BJ)

Inverters 74VHC CMOS Digital Integrated Circuit.

Manufacturer:

Mfr Part:
74VHCT04AFT(BJ)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryInverters
Number of Circuits6 Circuit
Logic Family74VHCT
Logic TypeCMOS
Package / CaseTSSOP-14
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 8 mA
Input LevelTTL
Low Level Output Current8 mA
Output LevelTTL
Product TypeInverters
Propagation Delay Time5.5 ns at 5 V
Series74VHCT04
SubcategoryLogic ICs
Part # Aliases74VHCT04AFT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$210.00
$0.08$400.00
Need more?