Reference Only

74VHC9273FT

Flip Flops .

Manufacturer:

Mfr Part:
74VHC9273FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFlip Flops
Logic TypeD-Type Flip-Flop
Logic Family74VHC
Number of Circuits8 Circuit
Output TypeCMOS
Package / CaseTSSOP-20
Input TypeCMOS
PolarityNon-Inverting
Propagation Delay Time4.2 ns
High Level Output Current- 8 mA
Low Level Output Current8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Number of Input Lines8
Number of Output Lines8 Output
Product TypeFlip Flops
Series74VHC9273FT
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.151$377.50
$0.146$730.00
Need more?