Reference Only

74VHC9151FT

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
74VHC9151FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic Family74VHC
Number of Input Lines9 Input
Number of Output Lines9 Output
PolarityNon-Inverting
Package / CaseTSSOP-20
High Level Output Current- 8 mA
Low Level Output Current8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Operating Supply Current4 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
QualificationAEC-Q100
PackagingReel
Logic TypeCMOS
Number of Channels9 Channel
Pd - Power Dissipation180 mW
Pin Count20
Product TypeBuffers & Line Drivers
Propagation Delay Time3.3 ns
Series74VHC9151FT
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?