Reference Only

74VHC574FT(BE)

Flip Flops CMOS Logic IC Series.

Manufacturer:

Mfr Part:
74VHC574FT(BE)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFlip Flops
Logic TypeCMOS
Logic FamilyVHC
Number of Circuits8 Circuit
Output Type3-State
Package / CaseTSSOP-20
Input TypeClock
Propagation Delay Time7.1 ns at 5 V
High Level Output Current- 8 mA
Low Level Output Current8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Maximum Clock Frequency180 MHz
Number of Input Lines8
Number of Output Lines8 Line
Pin Count20
Product TypeFlip Flops
Series74VHC574
SubcategoryLogic ICs
Part # Aliases74VHC574FT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us