Reference Only

74VHC4020FT

Counter Shift Registers .

Manufacturer:

Mfr Part:
74VHC4020FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryCounter Shift Registers
Counter TypeBinary
Number of Circuits1 Circuit
Number of Bits14 bit
Package / CaseTSSOP-16
Logic Family74VHC
Logic TypeCMOS
Number of Input Lines1
Propagation Delay Time4.8 ns
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
Mounting StyleSMD/SMT
PackagingReel
Function14 Stage Binary Counter
High Level Output Current- 8 mA
Input TypeInput-Tolerant
Low Level Output Current8 mA
Number of Output Lines12 Output
Operating Supply Voltage2 V to 5.5 V
Product TypeCounter Shift Registers
ProductCounters
Series74VHC4020FT
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.131$327.50
$0.127$635.00
Need more?