Reference Only

74VHC245FT(BE)

Bus Transceivers CMOS Logic IC Series.

Manufacturer:

Mfr Part:
74VHC245FT(BE)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyVHC
Number of Circuits8 Circuit
Propagation Delay Time5.5 ns at 5 V
Package / CaseTSSOP-20
Low Level Output Current8 mA
High Level Output Current- 8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
FunctionOctal Bus Transceiver
Mounting StyleSMD/SMT
Number of Channels8 Channel
Pd - Power Dissipation180 mW
PolarityNon-Inverting
Product TypeBus Transceivers
ProductCMOS
Series74VHC245
SubcategoryLogic ICs
Supply Current - Max80 uA
Part # Aliases74VHC245FT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.135$337.50
$0.116$580.00
Need more?
Contact Us