Reference Only

74VHC21FT

Logic Gates .

Manufacturer:

Mfr Part:
74VHC21FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionAND
Number of Gates2 Gate
Logic FamilyVHC
Number of Input Lines8 Input
Package / CaseTSSOP-14
Number of Output Lines2 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time3.3 ns
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
QualificationAEC-Q100
PackagingReel
Logic TypeCMOS
Output Current25 mA
Output Voltage5.5 V
Pd - Power Dissipation180 mW
Product TypeLogic Gates
ProductSingle-Function Gates
Series74VHC21FT
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.104$260.00
$0.10$500.00
Need more?