Reference Only
74VHC164FT
Counter Shift Registers CMOS Logic IC Series.
Datasheet
74VHC164FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Counter Shift Registers | |
| Counting Sequence | Serial to Parallel | |
| Number of Circuits | 1 Circuit | |
| Number of Bits | 8 bit | |
| Package / Case | TSSOP-14 | |
| Logic Family | VHC | |
| Logic Type | CMOS | |
| Number of Input Lines | 2 | |
| Output Type | Parallel | |
| Propagation Delay Time | 7.3 ns | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Features | Power Down Protection is Provided on all Inputs | |
| Function | 8 Bit Shift Register | |
| High Level Output Current | - 8 mA | |
| Input Type | Serial | |
| Low Level Output Current | 8 mA | |
| Number of Output Lines | 8 Line | |
| Operating Supply Voltage | 2 V to 55 V | |
| Product Type | Counter Shift Registers | |
| Product | Shift Registers | |
| Series | 74VHC164 | |
| Subcategory | Logic ICs | |
| Triggering Type | Positive-Edge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?