Reference Only

74VHC157FT

Encoders, Decoders, Multiplexers & Demultiplexers .

Manufacturer:

Mfr Part:
74VHC157FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
ProductMultiplexers
Logic Family74VHC
Number of Input Lines8 Input
Number of Output Lines4 Output
Package / CaseTSSOP-16B
Propagation Delay Time4.1 ns
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Logic TypeCMOS
Number of Circuits1 Circuit
Pd - Power Dissipation180 mW
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
Series74VHC157FT
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.124$310.00
$0.12$600.00
Need more?