Reference Only
74VHC123AFT
Monostable Multivibrator CMOS LOGIC IC.
Datasheet
74VHC123AFT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Monostable Multivibrator | |
| Logic Family | VHC | |
| Package / Case | TSSOP-16 | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Monostable Multivibrator | |
| Series | 74VHC123 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.159 | $397.50 | |
| $0.154 | $770.00 |
Need more?