Reference Only
74LCX74FT(AJ)
Flip Flops CMOS 16-Bit Bus Buffer (3-State).
Datasheet
74LCX74FT(AJ) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Flip Flops | |
| Logic Type | D-Type Flip-Flop | |
| Logic Family | 74LCX | |
| Number of Circuits | 2 Circuit | |
| Output Type | CMOS | |
| Package / Case | TSSOP-14 | |
| Input Type | CMOS | |
| Propagation Delay Time | 22 ns | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 3.6 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Maximum Clock Frequency | 150 MHz | |
| Number of Input Lines | 2 | |
| Number of Output Lines | 2 Line | |
| Product Type | Flip Flops | |
| Series | 74LCX74 | |
| Subcategory | Logic ICs | |
| Part # Aliases | 74LCX74FT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.116 | $290.00 |
Need more?