Reference Only

74LCX373FT(AE)

Latches Low Voltage CMOS Logic IC Series.

Manufacturer:

Mfr Part:
74LCX373FT(AE)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLatches
Logic TypeCMOS
Logic FamilyLCX
Number of Circuits8 Circuit
Number of Output Lines8 Line
Package / CaseTSSOP-20
Propagation Delay Time8.5 ns at 3.3 V
Quiescent Current10 uA
Low Level Output Current24 mA
High Level Output Current- 24 mA
Supply Voltage - Min1.65 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines8 Line
Product TypeLatches
Series74LCX373
SubcategoryLogic ICs
Part # Aliases74LCX373FT

Export and Environmental Classification

AttributeDescription
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.178$445.00
$0.173$865.00
Need more?
Contact Us