Reference Only
74LCX04FT(AE)
Inverters Low voltage CMOS Logic IC.
Datasheet
74LCX04FT(AE) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Inverters | |
| Number of Circuits | 6 Circuit | |
| Logic Family | 74LCX | |
| Logic Type | Hex Inverter | |
| Package / Case | TSSOP-14 | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.65 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| High Level Output Current | 24 mA | |
| Input Level | CMOS | |
| Input Type | CMOS | |
| Low Level Output Current | 12 mA | |
| Output Level | CMOS | |
| Output Type | CMOS | |
| Pin Count | 14 | |
| Product Type | Inverters | |
| Propagation Delay Time | 20 ns | |
| Series | 74LCX04 | |
| Subcategory | Logic ICs | |
| Part # Aliases | 74LCX04FT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative