Reference Only

74LCX02FT

Logic Gates LV CMOS IC 24mA 3.6V 5.2ns.

Manufacturer:

Mfr Part:
74LCX02FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionNOR
Number of Gates4 Gate
Logic FamilyLCX
Number of Input Lines8 Input
Package / CaseTSSOP-B-14
Number of Output Lines4 Output
Low Level Output Current24 mA
High Level Output Current- 24 mA
Propagation Delay Time6 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Output Current24 mA
Output Voltage5.5 V
Pd - Power Dissipation180 mW
Pin Count14
Product TypeLogic Gates
ProductSingle-Function Gates
Series74LCX02FT
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.109$272.50
$0.106$530.00
Need more?