Reference Only

74LCX00FT

Logic Gates .

Manufacturer:

Mfr Part:
74LCX00FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates4 Gate
Logic FamilyLCX
Number of Input Lines8 Input
Number of Output Lines4 Output
Low Level Output Current24 mA
High Level Output Current- 24 mA
Propagation Delay Time6 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.129$322.50
$0.125$625.00
Need more?