Reference Only
74HCT4053D(BJ)
Encoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 4.5 to 5.5V.
Datasheet
74HCT4053D(BJ) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Product | Multiplexers / Demultiplexers | |
| Logic Family | HCT | |
| Number of Input Lines | 3 Input | |
| Number of Output Lines | 6 Output | |
| Package / Case | SOIC-16 | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Logic Type | CMOS | |
| Number of Circuits | 3 Circuit | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Series | 74HCT4053D | |
| Subcategory | Logic ICs | |
| Part # Aliases | 74HCT4053D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.154 | $385.00 | |
| $0.132 | $660.00 |
Need more?