Reference Only
74HCT245D(BJ)
Bus Transceivers 74HC CMOS logic IC series 5.5V 20 pins
Datasheet
74HCT245D(BJ) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bus Transceivers | |
| Output Type | 3-State | |
| Logic Family | HCT | |
| Number of Circuits | 1 Circuit | |
| Propagation Delay Time | 11 ns at 5.5 V | |
| Package / Case | SOIC-20 | |
| Output Level | CMOS, NMOS, TTL | |
| Low Level Output Current | 6 mA | |
| High Level Output Current | - 6 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Number of Channels | 8 Channel | |
| Number of Input Lines | 8 Input | |
| Operating Supply Current | 4 uA | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | Bus Transceivers | |
| Product | Bus Transceivers | |
| Series | 74HCT245D | |
| Subcategory | Logic ICs | |
| Supply Current - Max | 4 uA | |
| Part # Aliases | 74HCT245D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?