Reference Only

74HCT244D(BJ)

End of Life
Buffers & Line Drivers 74HC CMOS logic IC series 5.5V 20 pins

Manufacturer:

Mfr Part:
74HCT244D(BJ)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBuffers & Line Drivers
Logic FamilyHCT
Number of Input Lines8 Input
Number of Output Lines8 Output
PolarityNon-Inverting
Package / CaseSOIC-20
High Level Output Current- 6 mA
Low Level Output Current6 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Operating Supply Current4 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Number of Channels8 Channel
Output Type3-State
Pd - Power Dissipation500 mW (1/2 W)
Pin Count20
Product TypeBuffers & Line Drivers
Propagation Delay Time13 ns at 5.5 V
Series74HCT244D
SubcategoryLogic ICs
Part # Aliases74HCT244D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?